+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU068A1

Inductor: wire; THT; L: 68uH; 1A; R: 77mΩ; Inductor: toroidal; Ø: 14mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU068A1
TME Symbol:
DTPU068A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
1A
Resistance
77mΩ
Kind of inductor
toroidal
Diameter
14mm
Width
8mm
Inductance @ IAC=0A
80µH
Gross weight6.11 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU068A1
186 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.56 EUR
Net price for quantities from 25 pcs - 1.03 EURGross price for quantities from 25 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs