+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU068A3

Inductor: wire; THT; L: 68uH; 3A; R: 60mΩ; Inductor: toroidal; Ø: 25mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU068A3
TME Symbol:
DTPU068A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
3A
Resistance
60mΩ
Kind of inductor
toroidal
Diameter
25mm
Width
12mm
Inductance @ IAC=0A
92µH
Gross weight20.1 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU068A3
9 in TME stock
Net price for quantities from 1 pcs - 4.80 GBPGross price for quantities from 1 pcs - 5.76 GBP
Net price for quantities from 5 pcs - 4.08 GBPGross price for quantities from 5 pcs - 4.90 GBP
Net price for quantities from 25 pcs - 3.58 GBPGross price for quantities from 25 pcs - 4.29 GBP
Net price for quantities from 100 pcs - 3.06 GBPGross price for quantities from 100 pcs - 3.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs