+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU068A5

Inductor: wire; THT; L: 68uH; 5A; R: 55mΩ; Inductor: toroidal; Ø: 26mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU068A5
TME Symbol:
DTPU068A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
5A
Resistance
55mΩ
Kind of inductor
toroidal
Diameter
26mm
Width
12mm
Inductance @ IAC=0A
137µH
Gross weight22.93 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU068A5
4 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 3.28 EUR
Net price for quantities from 5 pcs - 2.48 EURGross price for quantities from 5 pcs - 2.98 EUR
Net price for quantities from 30 pcs - 2.17 EURGross price for quantities from 30 pcs - 2.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs