+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU100A10

Inductor: wire; THT; L: 100uH; 10A; R: 44mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU100A10
TME Symbol:
DTPU100A10

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
10A
Resistance
44mΩ
Kind of inductor
toroidal
Diameter
50mm
Width
21mm
Inductance @ IAC=0A
152µH
Gross weight169.24 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU100A10
7 in TME stock
Net price for quantities from 1 pcs - 9.84 GBPGross price for quantities from 1 pcs - 11.80 GBP
Net price for quantities from 5 pcs - 7.84 GBPGross price for quantities from 5 pcs - 9.40 GBP
Net price for quantities from 25 pcs - 6.09 GBPGross price for quantities from 25 pcs - 7.32 GBP
Net price for quantities from 100 pcs - 5.50 GBPGross price for quantities from 100 pcs - 6.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs