+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU100A3

Inductor: wire; THT; L: 100uH; 3A; R: 800mΩ; Inductor: toroidal

Manufacturer: FERROCORE

Manufacturer part number:
DTPU100A3
TME Symbol:
DTPU100A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
3A
Resistance
0.8Ω
Kind of inductor
toroidal
Diameter
25mm
Width
12mm
Inductance @ IAC=0A
157µH
Gross weight22.33 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU100A3
3 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs