+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU150A1

Inductor: wire; THT; L: 150uH; 1A; R: 123mΩ; Inductor: toroidal; W: 9mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU150A1
TME Symbol:
DTPU150A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
1A
Resistance
123mΩ
Kind of inductor
toroidal
Diameter
15mm
Width
9mm
Inductance @ IAC=0A
207µH
Gross weight6.04 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU150A1
17 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs