+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU150A3

Inductor: wire; THT; L: 150uH; 3A; R: 107mΩ; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DTPU150A3
TME Symbol:
DTPU150A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
3A
Resistance
0.107Ω
Kind of inductor
toroidal
Diameter
25mm
Width
12mm
Inductance @ IAC=0A
256µH
Gross weight22.04 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU150A3
9 in TME stock
Net price for quantities from 1 pcs - 5.45 EURGross price for quantities from 1 pcs - 6.54 EUR
Net price for quantities from 5 pcs - 5.01 EURGross price for quantities from 5 pcs - 6.01 EUR
Net price for quantities from 25 pcs - 4.36 EURGross price for quantities from 25 pcs - 5.24 EUR
Net price for quantities from 100 pcs - 3.82 EURGross price for quantities from 100 pcs - 4.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 150 pcs