+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTPU150A5

Inductor: wire; THT; L: 150uH; 5A; R: 94mΩ; Inductor: toroidal; Ø: 41mm


Manufacturer: FERROCORE

Manufacturer part number:
DTPU150A5
TME Symbol:
DTPU150A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
5A
Resistance
94mΩ
Kind of inductor
toroidal
Diameter
41mm
Width
13mm
Inductance @ IAC=0A
221µH
Gross weight67.8 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DTPU150A5
0 in TME stock
Net price for quantities from 1 pcs - 5.07 EURGross price for quantities from 1 pcs - 6.09 EUR
Net price for quantities from 5 pcs - 4.56 EURGross price for quantities from 5 pcs - 5.47 EUR
Net price for quantities from 25 pcs - 3.82 EURGross price for quantities from 25 pcs - 4.58 EUR
Net price for quantities from 100 pcs - 3.28 EURGross price for quantities from 100 pcs - 3.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.