+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTS-644K

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1N; 7.3mm

Manufacturer: DIPTRONICS

Manufacturer part number:
DTS-644K
TME Symbol:
DTS644K

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1N
Body dimensions
6.2x6.2mm
Button height
7.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5x6.5mm
Operating temperature
-25...70°C
Button shape
square
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Soldering temperature
260°C / 5 s
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
DTS-644K
123 in TME stock
Net price for quantities from 5 pcs - 0.18 GBPGross price for quantities from 5 pcs - 0.22 GBP
Net price for quantities from 20 pcs - 0.15 GBPGross price for quantities from 20 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)