+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E19-00M

Microswitch SNAP ACTION; 15A/250VAC; with pin; DPDT; ON-(ON)

Manufacturer: ZF

Manufacturer part number:
E19-00M
TME Symbol:
E19-00M

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Switches features
with pin
Contacts configuration
DPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
E
Stable positions number
1
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
46.05x16.36x28.58mm
Operating temperature
max. 105°C
Electrical life
6000 cycles
Contact material
silver alloy
Gross weight20 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
E19-00M
0 in TME stock
Net price for quantities from 600 pcs - 6.90 USDGross price for quantities from 600 pcs - 8.28 USD
No. of pieces (Multiplicity: 600)