+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2.15.16.038.0

Cable chain; E2.15; Bend.rad: 38mm; L: 1000mm; Int.height: 14.4mm


Manufacturer: IGUS

Manufacturer part number:
E2.15.16.038.0
TME Symbol:
E2.15.16.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2.15
Bending radius
38mm
Length
1m
Version
frames openable from outer radius
External height
19.3mm
External width
23.8mm
Internal height
14.4mm
Internal width
16mm
Gross weight208.6 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2.15.16.038.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.69 GBPGross price for quantities from 1 pcs - 33.22 GBP
Net price for quantities from 5 pcs - 25.67 GBPGross price for quantities from 5 pcs - 30.80 GBP
Net price for quantities from 10 pcs - 23.84 GBPGross price for quantities from 10 pcs - 28.60 GBP