+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E2.26.057.150.0

Cable chain; E2.26; Bend.rad: 150mm; L: 1012mm; Int.height: 26mm


Manufacturer: IGUS

Manufacturer part number:
E2.26.057.150.0
TME Symbol:
E2.26.057.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2.26
Bending radius
150mm
Length
1012mm
Version
frames openable from outer radius
External height
35mm
External width
74mm
Internal height
26mm
Internal width
57mm
Gross weight976 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2.26.057.150.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.24 USDGross price for quantities from 1 pcs - 81.89 USD
Net price for quantities from 5 pcs - 63.98 USDGross price for quantities from 5 pcs - 76.77 USD
Net price for quantities from 10 pcs - 59.71 USDGross price for quantities from 10 pcs - 71.65 USD