+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2I.10.50.018.0

Cable chain; E2i.10; Bend.rad: 18mm; L: 1000mm; Int.height: 10.1mm

Manufacturer: IGUS

Manufacturer part number:
E2I.10.50.018.0
TME Symbol:
E2I.10.50.018.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2i.10
Bending radius
18mm
Length
1m
Version
frames openable from inner radius
External height
15mm
External width
57.4mm
Internal height
10.1mm
Internal width
50mm
Gross weight254.6 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2I.10.50.018.0
1 in TME stock
Net price for quantities from 1 pcs - 34.89 EURGross price for quantities from 1 pcs - 41.87 EUR
Net price for quantities from 5 pcs - 32.92 EURGross price for quantities from 5 pcs - 39.50 EUR
Net price for quantities from 10 pcs - 30.72 EURGross price for quantities from 10 pcs - 36.86 EUR
No. of pieces (Multiplicity: 1)