+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E4.32.10.125.0

Cable chain; E4.32; Bend.rad: 125mm; L: 1008mm; open on both sides


Manufacturer: IGUS

Manufacturer part number:
E4.32.10.125.0
TME Symbol:
E4.32.10.125.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E4.32
Bending radius
125mm
Length
1008mm
Version
open on both sides
External height
54mm
External width
123mm
Internal height
32mm
Internal width
100mm
Gross weight2.0183 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E4.32.10.125.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 91.81 EURGross price for quantities from 1 pcs - 110.17 EUR
Net price for quantities from 5 pcs - 85.69 EURGross price for quantities from 5 pcs - 102.83 EUR
Net price for quantities from 10 pcs - 82.63 EURGross price for quantities from 10 pcs - 99.16 EUR