+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E 408

Enclosure: multipurpose; X: 50mm; Y: 65mm; Z: 45mm; polystyrene; IP40


Manufacturer: BOPLA

Manufacturer part number:
E 408
TME Symbol:
E408

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
65mm
Dimension Z
45mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight55.59 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
*
E 408
1 in TME stock
Net price for quantities from 1 pcs - 11.40 EURGross price for quantities from 1 pcs - 13.68 EUR
Net price for quantities from 5 pcs - 10.73 EURGross price for quantities from 5 pcs - 12.87 EUR
Net price for quantities from 25 pcs - 10.19 EURGross price for quantities from 25 pcs - 12.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.