+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E410

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 25mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
E410
TME Symbol:
E410

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
25mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight55.36 g
Certificates
EAN code4049505025350
See other products in this category: Multipurpose Enclosures BOPLA,
*
E410
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.81 EURGross price for quantities from 1 pcs - 15.38 EUR
Net price for quantities from 3 pcs - 12.05 EURGross price for quantities from 3 pcs - 14.46 EUR
Net price for quantities from 5 pcs - 11.47 EURGross price for quantities from 5 pcs - 13.76 EUR