+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E440

Enclosure: multipurpose; X: 80mm; Y: 150mm; Z: 55mm; polystyrene


Manufacturer: BOPLA

Manufacturer part number:
E440
TME Symbol:
E440

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
150mm
Dimension Z
55mm
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
IP rating
IP40
Dimensions
Gross weight152.5 g
Certificates
EAN code4049505025305
See other products in this category: Multipurpose Enclosures BOPLA,
*
E440
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.18 EURGross price for quantities from 1 pcs - 21.82 EUR
Net price for quantities from 3 pcs - 17.22 EURGross price for quantities from 3 pcs - 20.66 EUR
Net price for quantities from 5 pcs - 16.37 EURGross price for quantities from 5 pcs - 19.64 EUR