+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E440VL

Enclosure: multipurpose; X: 80mm; Y: 150mm; Z: 55mm; vented; black

Manufacturer: BOPLA

Manufacturer part number:
E440VL
TME Symbol:
E440VL

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
150mm
Dimension Z
55mm
Version
vented
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
Dimensions
Gross weight147.6 g
Certificates
EAN code4049505025299
See other products in this category: Multipurpose Enclosures BOPLA,
*
E440VL
0 in TME stock
Net price for quantities from 1 pcs - 21.11 USDGross price for quantities from 1 pcs - 25.33 USD
Net price for quantities from 3 pcs - 19.99 USDGross price for quantities from 3 pcs - 23.98 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 22.80 USD
No. of pieces (Multiplicity: 1)