+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E450VL

Enclosure: multipurpose; X: 110mm; Y: 188mm; Z: 70mm; vented; black

Manufacturer: BOPLA

Manufacturer part number:
E450VL
TME Symbol:
E450VL

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
188mm
Dimension Z
70mm
Version
vented
Enclosure material
polystyrene
Body colour
black
Cover colour
grey
Dimensions
Gross weight252.6 g
Certificates
EAN code4049505001897
See other products in this category: Multipurpose Enclosures BOPLA,
*
E450VL
3 in TME stock
Net price for quantities from 1 pcs - 25.47 EURGross price for quantities from 1 pcs - 30.57 EUR
Net price for quantities from 3 pcs - 24.11 EURGross price for quantities from 3 pcs - 28.94 EUR
Net price for quantities from 5 pcs - 22.92 EURGross price for quantities from 5 pcs - 27.51 EUR
No. of pieces (Multiplicity: 1)