+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CC-CX2ABM-004

Automation module: regulator; temperature; -1999÷9999; on panel


Manufacturer: OMRON

Manufacturer part number:
E5CC-CX2ABM-004
TME Symbol:
E5CC-CX2ABM-004

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
0...20mA, 4...20mA
Kind of input 2
2 event inputs
Regulation for output 1
2PID, ON-OFF
Mounting
on panel
Manufacturer series
E5CC
The programming method
keypad
Mounting hole dimensions
45x45mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
15.2mm
Display 2 height
7.1mm
Additional functions
heating or cooling control
Interface
RS485
Leads
spring clamps
Auxiliary outputs
SPST-NO x2
Body dimensions
48x48x75.4mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight179 g
Certificates
EAN code4549734147804
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5CC-CX2ABM-004
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 517.67 EURGross price for quantities from 1 pcs - 621.20 EUR
Net price for quantities from 5 pcs - 481.97 EURGross price for quantities from 5 pcs - 578.36 EUR