+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5CC-RW2AUM-000

Automation module: regulator; temperature; -1999÷9999; SPDT; E5CC

Manufacturer: OMRON

Manufacturer part number:
E5CC-RW2AUM-000
TME Symbol:
E5CC-RW2AUM-000

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPDT
Regulation for output 1
2PID, ON-OFF
Mounting
11pin socket, on panel
Manufacturer series
E5CC
The programming method
keypad
Mounting hole dimensions
45x45mm
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
15.2mm
Display 2 height
7.1mm
Additional functions
heating or cooling control
Leads
11pin
Auxiliary outputs
SPST-NO x2
Body dimensions
48x48x80.8mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight152 g
Certificates
EAN code4548583466616
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5CC-RW2AUM-000
0 in TME stock
Net price for quantities from 1 pcs - 218.23 EURGross price for quantities from 1 pcs - 261.87 EUR
Net price for quantities from 5 pcs - 203.18 EURGross price for quantities from 5 pcs - 243.81 EUR
No. of pieces (Multiplicity: 1)