+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5DC-CX2ASM-000

Automation module: regulator; temperature; -1999÷9999; E5DC


Manufacturer: OMRON

Manufacturer part number:
E5DC-CX2ASM-000
TME Symbol:
E5DC-CX2ASM-000

Specification

Manufacturer
OMRON
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Kind of output 1
0...20mA, 4...20mA
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Regulation for output 1
2PID, ON-OFF
Mounting
for DIN rail mounting
Manufacturer series
E5DC
The programming method
keypad
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
8.5mm
Display 2 height
8mm
Additional functions
heating or cooling control
Leads
screw terminals
Body dimensions
22.5x96x85mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight173 g
Certificates
EAN code4548583422223
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5DC-CX2ASM-000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 263.52 USDGross price for quantities from 1 pcs - 316.22 USD
Net price for quantities from 5 pcs - 245.35 USDGross price for quantities from 5 pcs - 294.41 USD