+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E5DC-QX0DSM-015

Automation module: regulator; temperature; -1999÷9999; SSR; E5DC


Manufacturer: OMRON

Manufacturer part number:
E5DC-QX0DSM-015
TME Symbol:
E5DC-QX0DSM-015

Specification

Manufacturer
OMRON
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SSR
Regulation for output 1
2PID, ON-OFF
Mounting
for DIN rail mounting
Manufacturer series
E5DC
The programming method
keypad
IP rating
IP66 (from the front)
Kind of display used
LCD
Display height 1
8.5mm
Display 2 height
8mm
Additional functions
heating or cooling control
Interface
RS485
Leads
screw terminals
Body dimensions
22.5x96x85mm
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight167 g
Certificates
EAN code4548583422193
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
E5DC-QX0DSM-015
0 in TME stock
Net price for quantities from 1 pcs - 200.88 USDGross price for quantities from 1 pcs - 241.05 USD
Net price for quantities from 5 pcs - 187.02 USDGross price for quantities from 5 pcs - 224.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.