+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB147A-03-M

Connector: PCB terminal block; terminal; 16A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB147A-03-M
TME Symbol:
EB147A-03-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
26AWG...12AWG
Depth
10.5mm
Length
22.5mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
7.5mm
Number of ways
3
Height
18mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight6.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB147A-03-M
2607 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.71 EUR
Net price for quantities from 50 pcs - 0.53 EURGross price for quantities from 50 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 200 pcs - 0.43 EURGross price for quantities from 200 pcs - 0.52 EUR
Net price for quantities from 400 pcs - 0.40 EURGross price for quantities from 400 pcs - 0.48 EUR
Net price for quantities from 600 pcs - 0.39 EURGross price for quantities from 600 pcs - 0.47 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 2600 pcs - 0.36 EURGross price for quantities from 2600 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 1 600 pcs