+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB163A-05-C

Connector: PCB terminal block; terminal; 20A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB163A-05-C
TME Symbol:
EB163A-05-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Depth
13.5mm
Length
25mm
Connector pinout layout
1x5
Contacts pitch
5mm
Number of ways
5
Height
14.4mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight5.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB163A-05-C
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.08 USD
Net price for quantities from 50 pcs - 1.60 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 60 pcs - 1.56 USDGross price for quantities from 60 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 150 pcs - 1.43 USDGross price for quantities from 150 pcs - 1.71 USD
Net price for quantities from 300 pcs - 1.33 USDGross price for quantities from 300 pcs - 1.60 USD
Net price for quantities from 600 pcs - 1.24 USDGross price for quantities from 600 pcs - 1.48 USD
Net price for quantities from 1050 pcs - 1.17 USDGross price for quantities from 1050 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcs