+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB163A-06-A

Connector: PCB terminal block; terminal; 10A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB163A-06-A
TME Symbol:
EB163A-06-A

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...16AWG
Depth
13.5mm
Length
21mm
Connector pinout layout
1x6
Contacts pitch
3.5mm
Number of ways
6
Height
14.4mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight5.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB163A-06-A
190 in TME stock
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.03 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.85 EUR
Net price for quantities from 20 pcs - 1.39 EURGross price for quantities from 20 pcs - 1.66 EUR
Net price for quantities from 60 pcs - 1.22 EURGross price for quantities from 60 pcs - 1.47 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs