+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-03-H

Connector: PCB terminal block; terminal; 66A; 600V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-03-H
TME Symbol:
EB167A-03-H

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
66A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...4AWG
Depth
29mm
Length
30mm
Connector pinout layout
1x3
Contacts pitch
10mm
Number of ways
3
Height
30mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight25.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-03-H
108 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 4.18 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.76 USD
Net price for quantities from 56 pcs - 2.78 USDGross price for quantities from 56 pcs - 3.33 USD
Net price for quantities from 112 pcs - 2.43 USDGross price for quantities from 112 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 56 pcs