+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-04-M

Connector: PCB terminal block; terminal; 40A; 600V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-04-M
TME Symbol:
EB167A-04-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
40A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
24.15mm
Length
30mm
Connector pinout layout
1x4
Contacts pitch
7.5mm
Number of ways
4
Height
19.6mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight15.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-04-M
136 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 3.08 EUR
Net price for quantities from 20 pcs - 2.31 EURGross price for quantities from 20 pcs - 2.77 EUR
Net price for quantities from 60 pcs - 2.05 EURGross price for quantities from 60 pcs - 2.46 EUR
Net price for quantities from 96 pcs - 1.80 EURGross price for quantities from 96 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 96 pcs