+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB171A-07-K

Connector: PCB terminal block; terminal; 51A; 600V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB171A-07-K
TME Symbol:
EB171A-07-K

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
51A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...4AWG
Connector pinout layout
1x7
Contacts pitch
15mm
Number of ways
7
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight70.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB171A-07-K
72 in TME stock
Net price for quantities from 1 pcs - 8.15 EURGross price for quantities from 1 pcs - 9.77 EUR
Net price for quantities from 5 pcs - 7.41 EURGross price for quantities from 5 pcs - 8.89 EUR
Net price for quantities from 16 pcs - 6.67 EURGross price for quantities from 16 pcs - 8.00 EUR
Net price for quantities from 24 pcs - 5.93 EURGross price for quantities from 24 pcs - 7.11 EUR
Net price for quantities from 48 pcs - 5.18 EURGross price for quantities from 48 pcs - 6.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 24 pcs