+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8024

Lamp: working; 6500K; IP67; VISIONPRO; 1260lm; automotive; 18W


Manufacturer: ELTA

Manufacturer part number:
EB8024
TME Symbol:
EB8024

Specification

Manufacturer
ELTA
Type of lamp
working
Colour temperature
6500K
IP rating
IP67
Manufacturer series
VISIONPRO
Luminosity
1260lm
Application
automotive
Power consumption
18W
Light source
LED x6
Operating temperature
-30...60°C
Body dimensions
160x55x45mm
Mounting
screw type
Operating voltage
10...30V DC
LED colour
white
Gross weight448.56 g
Certificates
See other products in this category: Industrial and Workshop Lighting ELTA,
See other products from this series.:
*
EB8024
11 in TME stock
Net price for quantities from 1 pcs - 13.99 EURGross price for quantities from 1 pcs - 16.79 EUR
Net price for quantities from 5 pcs - 13.06 EURGross price for quantities from 5 pcs - 15.68 EUR
Net price for quantities from 20 pcs - 12.12 EURGross price for quantities from 20 pcs - 14.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.