+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8027

Lamp: warning; 3W; 10÷80VDC; -30÷60°C; IP67; Light source: LED x3

Manufacturer: ELTA

Manufacturer part number:
EB8027
TME Symbol:
EB8027

Specification

Manufacturer
ELTA
Type of lamp
warning
Power consumption
3W
Operating voltage
10...80V DC
Operating temperature
-30...60°C
IP rating
IP67
Light source
LED x3
Manufacturer series
VISIONPRO
Mounting
screw type
Sound level
92...107dB
Application
automotive
Additional functions
alarm
Gross weight379.28 g
Certificates
See other products in this category: Light sources - lighting ELTA,
See other products from this series.:
*
EB8027
3 in TME stock
Net price for quantities from 1 pcs - 20.41 EURGross price for quantities from 1 pcs - 24.49 EUR
Net price for quantities from 5 pcs - 19.04 EURGross price for quantities from 5 pcs - 22.86 EUR
Net price for quantities from 20 pcs - 17.69 EURGross price for quantities from 20 pcs - 21.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.