+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | alnico | |
Force | 2N | |
Diameter | 6mm | |
Height | 10mm | |
Enclosure material | brass, steel | |
Version | compact, w/o holes | |
Operating temperature | max. 220°C | |
Plating material | zinc | |
Shape | cylindrical |