+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E731

Magnet: permanent; alnico; 3N; Ø: 8mm; H: 12mm; brass,steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E731
TME Symbol:
EC-E731

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
3N
Diameter
8mm
Height
12mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight5 g
See other products in this category: Magnets Eclipse Magnetics,
*
E731
0 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.33 EURGross price for quantities from 10 pcs - 2.80 EUR
Net price for quantities from 20 pcs - 2.07 EURGross price for quantities from 20 pcs - 2.49 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 2.18 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible