+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E732

Magnet: permanent; alnico; 5N; Ø: 10mm; H: 16mm; brass,steel; zinc


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E732
TME Symbol:
EC-E732

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
5N
Diameter
10mm
Height
16mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight10.21 g
See other products in this category: Magnets Eclipse Magnetics,
*
E732
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.60 GBPGross price for quantities from 1 pcs - 3.11 GBP
Net price for quantities from 10 pcs - 2.33 GBPGross price for quantities from 10 pcs - 2.79 GBP
Net price for quantities from 20 pcs - 2.06 GBPGross price for quantities from 20 pcs - 2.47 GBP
Net price for quantities from 100 pcs - 1.81 GBPGross price for quantities from 100 pcs - 2.17 GBP