+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E737

Magnet: permanent; alnico; 150N; Ø: 32mm; H: 35mm; brass,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E737
TME Symbol:
EC-E737

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
150N
Diameter
32mm
Height
35mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight206 g
See other products in this category: Magnets Eclipse Magnetics,
*
E737
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 2 pcs - 25.99 USDGross price for quantities from 2 pcs - 31.19 USD
Net price for quantities from 4 pcs - 23.11 USDGross price for quantities from 4 pcs - 27.73 USD
Net price for quantities from 10 pcs - 20.22 USDGross price for quantities from 10 pcs - 24.26 USD