+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E738

Magnet: permanent; alnico; 200N; Ø: 40mm; H: 45mm; brass,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E738
TME Symbol:
EC-E738

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
200N
Diameter
40mm
Height
45mm
Enclosure material
brass, steel
Version
compact, w/o holes
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Gross weight411.59 g
See other products in this category: Magnets Eclipse Magnetics,
*
E738
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 34.55 USDGross price for quantities from 1 pcs - 41.46 USD
Net price for quantities from 2 pcs - 30.94 USDGross price for quantities from 2 pcs - 37.13 USD
Net price for quantities from 4 pcs - 27.50 USDGross price for quantities from 4 pcs - 33.00 USD
Net price for quantities from 10 pcs - 24.06 USDGross price for quantities from 10 pcs - 28.87 USD
Packaging method by the manufacturer:Cardboard = 2 pcs