+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E821

Magnet: permanent; alnico; 7N; Ø: 12.7mm; H: 9.5mm; max.550°C; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E821
TME Symbol:
EC-E821

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
7N
Diameter
12.7mm
Height
9.5mm
Mounting hole diameter
4.4mm
Operating temperature
max. 550°C
Shape
disk
Gross weight8 g
See other products in this category: Magnets Eclipse Magnetics,
*
E821
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 6.47 EURGross price for quantities from 1 pcs - 7.76 EUR
Net price for quantities from 10 pcs - 5.79 EURGross price for quantities from 10 pcs - 6.94 EUR
Net price for quantities from 50 pcs - 5.14 EURGross price for quantities from 50 pcs - 6.17 EUR
Net price for quantities from 100 pcs - 4.50 EURGross price for quantities from 100 pcs - 5.40 EUR