+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E822

Magnet: permanent; alnico; 20N; Ø: 19.1mm; H: 12.7mm; max.550°C; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E822
TME Symbol:
EC-E822

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
20N
Diameter
19.1mm
Height
12.7mm
Mounting hole diameter
4.8mm
Operating temperature
max. 550°C
Shape
disk
Gross weight24 g
See other products in this category: Magnets Eclipse Magnetics,
*
E822
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 8.77 EURGross price for quantities from 1 pcs - 10.52 EUR
Net price for quantities from 10 pcs - 7.85 EURGross price for quantities from 10 pcs - 9.42 EUR
Net price for quantities from 50 pcs - 6.98 EURGross price for quantities from 50 pcs - 8.38 EUR
Net price for quantities from 100 pcs - 6.11 EURGross price for quantities from 100 pcs - 7.33 EUR