+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E824

Magnet: permanent; alnico; 47N; Ø: 31.8mm; H: 25.4mm; max.550°C; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E824
TME Symbol:
EC-E824

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
47N
Diameter
31.8mm
Height
25.4mm
Mounting hole diameter
4.8mm
Operating temperature
max. 550°C
Shape
disk
Gross weight131 g
See other products in this category: Magnets Eclipse Magnetics,
*
E824
0 in TME stock
Net price for quantities from 1 pcs - 20.79 USDGross price for quantities from 1 pcs - 24.95 USD
Net price for quantities from 2 pcs - 18.62 USDGross price for quantities from 2 pcs - 22.34 USD
Net price for quantities from 4 pcs - 16.55 USDGross price for quantities from 4 pcs - 19.86 USD
Net price for quantities from 10 pcs - 14.48 USDGross price for quantities from 10 pcs - 17.38 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible