+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E851

Magnet: permanent; NdFeB; 49N; Ø: 22mm; H: 12.5mm; rubber,steel; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E851
TME Symbol:
EC-E851

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
49N
Diameter
22mm
Height
12.5mm
Enclosure material
rubber, steel
Thread length
6.5mm
Version
with stud bolt
Shape
disk
Thread
M4
Thickness
6mm
Quantity in set/package
2pcs.
Gross weight24 g
See other products in this category: Magnets Eclipse Magnetics,
*
E851
0 in TME stock
Net price for quantities from 1 pcg - 10.63 EURGross price for quantities from 1 pcg - 12.75 EUR
Net price for quantities from 5 pcg - 9.52 EURGross price for quantities from 5 pcg - 11.42 EUR
Net price for quantities from 10 pcg - 8.46 EURGross price for quantities from 10 pcg - 10.16 EUR
Net price for quantities from 50 pcg - 7.40 EURGross price for quantities from 50 pcg - 8.88 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible