+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E853/1

Magnet: permanent; NdFeB; 83N; Ø: 43mm; H: 10.5mm; rubber,steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E853/1
TME Symbol:
EC-E853/1

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
83N
Diameter
43mm
Height
10.5mm
Enclosure material
rubber, steel
Version
with internal thread
Shape
disk
Thread
M4
Thickness
6mm
Quantity in set/package
2pcs.
Gross weight71 g
See other products in this category: Magnets Eclipse Magnetics,
*
E853/1
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcg - 17.19 USDGross price for quantities from 1 pcg - 20.62 USD
Net price for quantities from 5 pcg - 15.38 USDGross price for quantities from 5 pcg - 18.46 USD
Net price for quantities from 10 pcg - 13.68 USDGross price for quantities from 10 pcg - 16.42 USD
Net price for quantities from 50 pcg - 11.97 USDGross price for quantities from 50 pcg - 14.36 USD