+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E854

Magnet: permanent; NdFeB; 176N; Ø: 66mm; H: 23.5mm; rubber,steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E854
TME Symbol:
EC-E854

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
176N
Diameter
66mm
Height
23.5mm
Enclosure material
rubber, steel
Thread length
15mm
Version
with stud bolt
Shape
disk
Thread
M8
Thickness
8.5mm
Quantity in set/package
2pcs.
Gross weight240.36 g
See other products in this category: Magnets Eclipse Magnetics,
*
E854
1 in TME stock
Net price for quantities from 1 pcg - 25.97 EURGross price for quantities from 1 pcg - 31.17 EUR
Net price for quantities from 5 pcg - 23.26 EURGross price for quantities from 5 pcg - 27.92 EUR
Net price for quantities from 10 pcg - 20.68 EURGross price for quantities from 10 pcg - 24.81 EUR
Net price for quantities from 50 pcg - 18.09 EURGross price for quantities from 50 pcg - 21.71 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible