+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E863

Magnet: permanent; hard ferrite; 29N; Ø: 20mm; H: 13mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E863
TME Symbol:
EC-E863

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
29N
Diameter
20mm
Height
13mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M3
Thickness
6mm
Gross weight15.355 g
See other products in this category: Magnets Eclipse Magnetics,
*
E863
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.49 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs