+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E864

Magnet: permanent; hard ferrite; 39N; Ø: 25mm; H: 14mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E864
TME Symbol:
EC-E864

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
39N
Diameter
25mm
Height
14mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Thickness
7mm
Gross weight27.54 g
See other products in this category: Magnets Eclipse Magnetics,
*
E864
175 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 10 pcs - 3.82 USDGross price for quantities from 10 pcs - 4.59 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 4.07 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs