+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E868

Magnet: permanent; hard ferrite; 176N; Ø: 47mm; H: 17mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E868
TME Symbol:
EC-E868

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
176N
Diameter
47mm
Height
17mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Thickness
9mm
Gross weight132 g
See other products in this category: Magnets Eclipse Magnetics,
*
E868
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 5.56 EURGross price for quantities from 1 pcs - 6.67 EUR
Net price for quantities from 5 pcs - 4.97 EURGross price for quantities from 5 pcs - 5.97 EUR
Net price for quantities from 10 pcs - 4.43 EURGross price for quantities from 10 pcs - 5.31 EUR
Net price for quantities from 50 pcs - 3.87 EURGross price for quantities from 50 pcs - 4.64 EUR