+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E874

Magnet: permanent; hard ferrite; 882N; Ø: 100mm; H: 42mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E874
TME Symbol:
EC-E874

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
882N
Diameter
100mm
Height
42mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M14
Thickness
20mm
Gross weight1.111 kg
See other products in this category: Magnets Eclipse Magnetics,
*
E874
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 43.98 USD
Net price for quantities from 5 pcs - 32.82 USDGross price for quantities from 5 pcs - 39.38 USD
Net price for quantities from 10 pcs - 29.18 USDGross price for quantities from 10 pcs - 35.00 USD
Net price for quantities from 50 pcs - 25.53 USDGross price for quantities from 50 pcs - 30.64 USD