+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE60US09

Converter: AC/DC; 60W; Uin: 85÷264VAC,120÷370VDC; Uout: 9VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE60US09
TME Symbol:
ECE60US09

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 120...370V DC
Output voltage
9V DC
Output current
6.67A
Number of outputs
1
Efficiency
87%
Manufacturer series
ECE
Body dimensions
91.4x38.1x28mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight191.7 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE60US09
5 in TME stock
Net price for quantities from 1 pcs - 78.83 USDGross price for quantities from 1 pcs - 94.59 USD
Net price for quantities from 5 pcs - 70.07 USDGross price for quantities from 5 pcs - 84.08 USD
Net price for quantities from 25 pcs - 62.19 USDGross price for quantities from 25 pcs - 74.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 5 pcs