+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL10US12-E

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; 78%


Manufacturer: XP POWER

Manufacturer part number:
ECL10US12-E
TME Symbol:
ECL10US12-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
0.83A
Number of outputs
1
Efficiency
78%
Manufacturer series
ECL
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight56.18 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL10US12-E
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.37 EURGross price for quantities from 1 pcs - 37.64 EUR
Net price for quantities from 30 pcs - 29.71 EURGross price for quantities from 30 pcs - 35.65 EUR
Packaging method by the manufacturer:Tray = 6 pcsCardboard = 48 pcs