+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL15UT03-E

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 3


Manufacturer: XP POWER

Manufacturer part number:
ECL15UT03-E
TME Symbol:
ECL15UT03-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
15V DC
Output voltage 3
-15V DC
Output current
2A
Output current 2
150mA
Output current 3
150mA
Number of outputs
3
Efficiency
81%
Manufacturer series
ECL
Body dimensions
65x33.5x24.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight93.1 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL15UT03-E
0 in TME stock
Net price for quantities from 1 pcs - 41.76 EURGross price for quantities from 1 pcs - 50.11 EUR
Net price for quantities from 30 pcs - 38.47 EURGross price for quantities from 30 pcs - 46.16 EUR
Net price for quantities from 60 pcs - 36.94 EURGross price for quantities from 60 pcs - 44.33 EUR
Net price for quantities from 102 pcs - 35.93 EURGross price for quantities from 102 pcs - 43.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs