+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-560

Automation module: Modbus gateway; Number of ports: 1; 5÷30VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
ED-560
TME Symbol:
ED-560

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
1
Mounting
for DIN rail mounting
Connection
NuDAM/ADAM x1, RJ45 x1
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP20
Width
23mm
Depth
114mm
Height
99mm
Number of outputs
4
Related items
PW-600, PW-650
Kind of output 1
analogue
Operating temperature
-30...80°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS485
Gross weight265.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ED-560
0 in TME stock
Net price for quantities from 1 pcs - 430.66 EURGross price for quantities from 1 pcs - 516.79 EUR
Net price for quantities from 5 pcs - 415.38 EURGross price for quantities from 5 pcs - 498.46 EUR
Net price for quantities from 10 pcs - 397.06 EURGross price for quantities from 10 pcs - 476.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.